Vishay 10μF Tantalum Capacitor 20V dc, 293D Series
- RS Stock No.:
- 179-7481
- Mfr. Part No.:
- 293D106X9020C2TE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 179-7481
- Mfr. Part No.:
- 293D106X9020C2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 10µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 1.7Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 3.2 x 2.5mm | |
| Series | 293D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
| Terminal Type | Solder | |
| Polarised | Polar | |
| Tolerance Minus | -10% | |
| Leakage Current | 500 nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 10µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 1.7Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series 293D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Terminal Type Solder | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Leakage Current 500 nA | ||
- COO (Country of Origin):
- CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
