Vishay 3.3μF Tantalum Capacitor 25V dc, 293D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-7473
Mfr. Part No.:
293D335X9025A2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

3.3µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Leakage Current

500 nA

Tolerance Minus

-10%

Terminal Type

Solder

Polarised

Polar

COO (Country of Origin):
CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade

FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with “high volume” automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose