KEMET 680μF Polymer Tantalum Capacitor 6.3V dc, T530 Series
- RS Stock No.:
- 173-5053
- Mfr. Part No.:
- T530X687M006ATE010
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5053
- Mfr. Part No.:
- T530X687M006ATE010
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 680µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 10mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | T530 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 428 μA | |
Tolerance Minus | -20% | |
Dissipation Factor | 8% | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 680µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 10mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T530 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 428 μA | ||
Tolerance Minus -20% | ||
Dissipation Factor 8% | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
T530 Series
KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism