KEMET 15μF MnO2 Tantalum Capacitor 50V dc, T428 Series
- RS Stock No.:
- 173-4217
- Mfr. Part No.:
- T428P156M050AH6110
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4217
- Mfr. Part No.:
- T428P156M050AH6110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7360-38 | |
| Equivalent Series Resistance | 400mΩ | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20% | |
| Length | 7.2mm | |
| Depth | 6mm | |
| Height | 3.5mm | |
| Dimensions | 7.2 x 6 x 3.5mm | |
| Series | T428 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Leakage Current | 7.5 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7360-38 | ||
Equivalent Series Resistance 400mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 3.5mm | ||
Dimensions 7.2 x 6 x 3.5mm | ||
Series T428 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Leakage Current 7.5 μA | ||
Non Compliant
- COO (Country of Origin):
- US
KEMET T428 Series
T428 Series has volumetric efficiency of a conformally coated capacitor in a pick-and-place friendly moulded package. The planarity of the molded package eliminates the drops associated with the conformally coated tantalum surface mount devices.
Typical applications include decoupling and filtering in telecommunications, computer, industrial, defence and aerospace applications.
Typical applications include decoupling and filtering in telecommunications, computer, industrial, defence and aerospace applications.
Features and Benefits:
High CV/cc
Taped and reeled per EIA 481–1
SnPb termination finish
Laser-marked case
100% surge current test available
Halogen-free epoxy
Capacitance values of 15 μF to 470 μF
Tolerances of ±5%, ±10%, and ±20%
Voltage rating of 4 V dc to 50 V dc
Extended range values
RoHS Compliant and lead-free terminations available
Operating temperature range of -55˚C to +125˚C
High CV/cc
Taped and reeled per EIA 481–1
SnPb termination finish
Laser-marked case
100% surge current test available
Halogen-free epoxy
Capacitance values of 15 μF to 470 μF
Tolerances of ±5%, ±10%, and ±20%
Voltage rating of 4 V dc to 50 V dc
Extended range values
RoHS Compliant and lead-free terminations available
Operating temperature range of -55˚C to +125˚C
Note
Black band on body indicates positive terminal
