Vishay 47μF MnO2 Tantalum Capacitor 16V dc, TM3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3756
Mfr. Part No.:
TM3C476K016HBA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

C

Equivalent Series Resistance

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TM3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Tolerance Plus

+10%

Surge Voltage

20V

Leakage Current

3.76 μA

Tolerance Minus

-10%

Lead Diameter

2.2 x 1mm

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

COO (Country of Origin):
IL

Vishay Tantalum TM3 Capacitors


TM3 Solid Tantalum Surface Mount Chip Capacitors Tantamount for non-life support medical applications.

Features and Benefits:


High reliability
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E

Applications:


Portable battery powered products in home medical products, blood glucose monitors and meters, infusion pumps, body worn devices, childbirth monitoring, body temperature monitoring, nebuliser, thermometer