Vishay 4.7μF Surface Mount Polymer Capacitor, 10V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3690
Mfr. Part No.:
T55P475M010C0200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

4.7µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Maximum Operating Temperature

+105°C

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

T55

Electrolyte Type

Solid

Leakage Current

10 μA

Minimum Operating Temperature

-55°C

T55 Series


T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets