Vishay 10μF Surface Mount Polymer Capacitor, 4V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3675
Mfr. Part No.:
T55J106M004C0500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

10µF

Dielectric Material Family

Tantalum

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

500mΩ

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+105°C

Dimensions

1.6 x 0.8 x 0.8mm

Series

T55

Electrolyte Type

Solid

Leakage Current

10 μA

Minimum Operating Temperature

-55°C

T55 Series


T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets