Vishay 4.7μF MnO2 Tantalum Capacitor 6.3V dc, TP8 Series
- RS Stock No.:
- 173-3641
- Mfr. Part No.:
- TP8M475M6R3C
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3641
- Mfr. Part No.:
- TP8M475M6R3C
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 4.7µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | M | |
| Equivalent Series Resistance | 6Ω | |
| Lead Pitch | 0.6mm | |
| Tolerance | ±20% | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.9mm | |
| Dimensions | 1.6 x 0.85 x 0.9mm | |
| Series | TP8 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -20% | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case M | ||
Equivalent Series Resistance 6Ω | ||
Lead Pitch 0.6mm | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.9mm | ||
Dimensions 1.6 x 0.85 x 0.9mm | ||
Series TP8 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IL
Vishay Tantalum TP8 Capacitors
TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade
Features and Benefits:
Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified
Applications:
Bulk capacitance/energy storage, Filtering and Decoupling
