- RS Stock No.:
- 173-2777
- Mfr. Part No.:
- TPSR106K006R1500
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 173-2777
- Mfr. Part No.:
- TPSR106K006R1500
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
AVX TPS Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 0805 (2012M) |
Equivalent Series Resistance | 1.5Ω |
Lead Pitch | 0.85mm |
Length | 2.05mm |
Height | 1.2mm |
Dimensions | 2.05 x 1.3 x 1.2mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Polar |
Leakage Current | 0.6 μA |
Dielectric Material Family | Tantalum |
Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 173-2777
- Mfr. Part No.:
- TPSR106K006R1500
- Brand:
- AVX