KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 173-2776
- Mfr. Part No.:
- TPST106K010R1000
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 2500 units)*
£405.00
(exc. VAT)
£485.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.162 | £405.00 |
*price indicative
- RS Stock No.:
- 173-2776
- Mfr. Part No.:
- TPST106K010R1000
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1210 (3225M) | |
| Equivalent Series Resistance | 1Ω | |
| Lead Pitch | 1.4mm | |
| Length | 3.5mm | |
| Height | 1.2mm | |
| Dimensions | 3.5 x 2.8 x 1.2mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 1 μA | |
| Polarised | Polar | |
| Dissipation Factor | 6% | |
| Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 1.4mm | ||
Length 3.5mm | ||
Height 1.2mm | ||
Dimensions 3.5 x 2.8 x 1.2mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 1 μA | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Surge Voltage 13 V dc @ +85 °C, 8 V dc @ +125 °C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
AVX TPS Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
Related links
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 68μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
