KEMET 330μF Electrolytic Tantalum Capacitor 6.3V dc, T591 Series
- RS Stock No.:
- 173-1801
- Mfr. Part No.:
- T591D337M006ATE080
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1801
- Mfr. Part No.:
- T591D337M006ATE080
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Electrolytic | |
Capacitance | 330µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | D | |
Equivalent Series Resistance | 80mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T591 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 10% | |
Tolerance Minus | -20% | |
Leakage Current | 208 μA | |
Tolerance Plus | +20% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 80mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T591 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Tolerance Minus -20% | ||
Leakage Current 208 μA | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- CN
KEMET T591 (125°C)
KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Features and Benefits:
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 125°C
Full compliance with AEC–Q200 Qualification Test Plan (T598)
Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)
Halogen-free epoxy/RoHS compliant
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 125°C
Full compliance with AEC–Q200 Qualification Test Plan (T598)
Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)
Halogen-free epoxy/RoHS compliant