Vishay 220μF MnO2 Tantalum Capacitor 4V dc, TM3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-1494
Mfr. Part No.:
TM3E227K004HBA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

E

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

TM3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Surge Voltage

5.2V

Tolerance Minus

-10%

Tolerance Plus

+10%

Leakage Current

4.4 μA

Lead Diameter

2.4 x 1mm

Dissipation Factor

8%

COO (Country of Origin):
IL

Vishay Tantalum TM3 Capacitors


TM3 Solid Tantalum Surface Mount Chip Capacitors Tantamount for non-life support medical applications.

Features and Benefits:


High reliability
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E

Applications:


Portable battery powered products in home medical products, blood glucose monitors and meters, infusion pumps, body worn devices, childbirth monitoring, body temperature monitoring, nebuliser, thermometer