Vishay 22μF MnO2 Tantalum Capacitor 16V dc, TR3 Series
- RS Stock No.:
- 173-1323
- Mfr. Part No.:
- TR3B226K016C0600
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1323
- Mfr. Part No.:
- TR3B226K016C0600
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 600mΩ | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TR3 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Terminal Type | Surface Mount | |
Tolerance Minus | -10% | |
Leakage Current | 3.5 μA | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 600mΩ | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TR3 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
Leakage Current 3.5 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR