Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-0414
Mfr. Part No.:
TR3B106K010C0800
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

800mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

1 μA

Tolerance Minus

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

6%

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR