Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- RS Stock No.:
- 172-9073
- Mfr. Part No.:
- TR3D107K010C0050
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-9073
- Mfr. Part No.:
- TR3D107K010C0050
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 50mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | TR3 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 10 μA | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 50mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 10 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- IL
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR