KYOCERA AVX 22μF MnO2 Tantalum Capacitor 25V dc, TAP Series
- RS Stock No.:
- 172-7761
- Mfr. Part No.:
- TAP226M025CCS
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7761
- Mfr. Part No.:
- TAP226M025CCS
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 12mm | |
| Dimensions | 7 (Dia.) x 12mm | |
| Series | TAP | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Diameter | 7mm | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.5mm | |
| Leakage Current | 4.4 μA | |
| Terminal Type | Through Hole | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 12mm | ||
Dimensions 7 (Dia.) x 12mm | ||
Series TAP | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Diameter 7mm | ||
Tolerance Minus -20% | ||
Lead Diameter 0.5mm | ||
Leakage Current 4.4 μA | ||
Terminal Type Through Hole | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
