KEMET 4.7μF Polymer Tantalum Capacitor 63V dc, T543_COTS Series
- RS Stock No.:
- 172-6829
- Mfr. Part No.:
- T543D475M063AHE075
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6829
- Mfr. Part No.:
- T543D475M063AHE075
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 4.7µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 70mΩ | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | T543_COTS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +105°C | |
| Leakage Current | 0.1 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 4.7µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 70mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T543_COTS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Leakage Current 0.1 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Non Compliant
- COO (Country of Origin):
- US
KEMET T543 Series Polymer Tantalum COTS
High performance surface mount KEMET Capacitor from the T543 Series which are both reliable and have low ESR.
Features and Benefits:
T543 series construction gives very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures
Note
Black band on body indicates positive terminal
