KEMET 100μF Polymer Tantalum Capacitor 4V dc, T527 Series
- RS Stock No.:
- 172-6638
- Mfr. Part No.:
- T527I107M004ATE200
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6638
- Mfr. Part No.:
- T527I107M004ATE200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216 | |
| Equivalent Series Resistance | 200mΩ | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 3.2 x 1.6 x 1mm | |
| Series | T527 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Leakage Current | 40 μA | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 3.2 x 1.6 x 1mm | ||
Series T527 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Leakage Current 40 μA | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- TH
T527 Series
Organic Polymer cathode technology
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
