KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TLJ Series
- RS Stock No.:
- 171-0454
- Mfr. Part No.:
- TLJN106M010R2500
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-0454
- Mfr. Part No.:
- TLJN106M010R2500
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2013-10 | |
| Equivalent Series Resistance | 2.5Ω | |
| Lead Pitch | 0.85mm | |
| Tolerance | ±20% | |
| Length | 2.05mm | |
| Depth | 1.3mm | |
| Height | 1mm | |
| Dimensions | 2.05 x 1.3 x 1mm | |
| Series | TLJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
| Leakage Current | 1 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Lead Diameter | 1mm | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2013-10 | ||
Equivalent Series Resistance 2.5Ω | ||
Lead Pitch 0.85mm | ||
Tolerance ±20% | ||
Length 2.05mm | ||
Depth 1.3mm | ||
Height 1mm | ||
Dimensions 2.05 x 1.3 x 1mm | ||
Series TLJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Leakage Current 1 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Lead Diameter 1mm | ||
TLJ Series High CV Capacitor
The TLJ series from AVX are a professional range of Tantalum electrolytic chip capacitors and are available in 14 different case sizes.
High Volumetric Efficiency
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
