KYOCERA AVX 100μF Polymer Tantalum Capacitor 4V dc, TCJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-0428
Mfr. Part No.:
TCJT107M004R0150
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Capacitance

100µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

150mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Dimensions

3.5 x 2.8 x 1.2mm

Series

TCJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Dissipation Factor

8%

Tolerance Plus

+20%

Leakage Current

40 μA

Tolerance Minus

-20%

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C