KYOCERA AVX 1500μF MnO2 Tantalum Capacitor 2.5V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-0405
Mfr. Part No.:
TPSE158K002R0050
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

1500µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

50mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

20%

Terminal Type

Surface Mount

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

37.5 μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation