KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- RS Stock No.:
- 171-0395
- Mfr. Part No.:
- TPSC157K006R0090
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0395
- Mfr. Part No.:
- TPSC157K006R0090
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 150µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 90mΩ | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 6% | |
| Tolerance Minus | -10% | |
| Leakage Current | 9.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 150µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 90mΩ | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Leakage Current 9.5 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- CZ
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Related links
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 68μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 470μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
