Vishay 47μF MnO2 Tantalum Capacitor 6.3V dc, CTS13 Series
- RS Stock No.:
- 170-8626
- Mfr. Part No.:
- CTS13476X96R3B2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8626
- Mfr. Part No.:
- CTS13476X96R3B2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Length | 15mm | |
| Dimensions | 5.1 (Dia.) x 15mm | |
| Series | CTS13 | |
| Maximum Operating Temperature | +85°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Leakage Current | 1 μA | |
| Terminal Type | Through Hole | |
| Diameter | 5.1mm | |
| Lead Diameter | 0.5mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Length 15mm | ||
Dimensions 5.1 (Dia.) x 15mm | ||
Series CTS13 | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Leakage Current 1 μA | ||
Terminal Type Through Hole | ||
Diameter 5.1mm | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- IL
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
