Vishay 4.7μF MnO2 Tantalum Capacitor 10V dc, CTS13 Series
- RS Stock No.:
- 170-8622
- Mfr. Part No.:
- CTS13475X9010A2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8622
- Mfr. Part No.:
- CTS13475X9010A2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 4.7µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Length | 10.2mm | |
| Dimensions | 3.8 (Dia.) x 10.2mm | |
| Series | CTS13 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Lead Diameter | 0.5mm | |
| Diameter | 3.8mm | |
| Leakage Current | 1 μA | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Length 10.2mm | ||
Dimensions 3.8 (Dia.) x 10.2mm | ||
Series CTS13 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
Diameter 3.8mm | ||
Leakage Current 1 μA | ||
Tolerance Minus -10% | ||
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
