Vishay 10μF MnO2 Tantalum Capacitor 40V dc, CTS1 Series
- RS Stock No.:
- 170-8605
- Mfr. Part No.:
- CTS1106X0040C2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8605
- Mfr. Part No.:
- CTS1106X0040C2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 40V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Length | 20.5mm | |
| Dimensions | 7.7 (Dia.) x 20.5mm | |
| Series | CTS1 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Lead Diameter | 0.6mm | |
| Leakage Current | 1 μA | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Diameter | 7.7mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 40V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Length 20.5mm | ||
Dimensions 7.7 (Dia.) x 20.5mm | ||
Series CTS1 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Lead Diameter 0.6mm | ||
Leakage Current 1 μA | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Diameter 7.7mm | ||
CTS1 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Axial 125°C (Tantalum)
