Vishay 150μF MnO2 Tantalum Capacitor 16V dc, 749D Series
- RS Stock No.:
- 170-8590
- Mfr. Part No.:
- 749DX157X9016D2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8590
- Mfr. Part No.:
- 749DX157X9016D2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 150µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Length | 24mm | |
| Dimensions | 9.3 (Dia.) x 24mm | |
| Series | 749D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Diameter | 9.3mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1 μA | |
| Lead Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Length 24mm | ||
Dimensions 9.3 (Dia.) x 24mm | ||
Series 749D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Diameter 9.3mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1 μA | ||
Lead Diameter 0.6mm | ||
749D Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Extended capacitance range
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Extended capacitance range
Axial 125°C (Tantalum)
