Vishay 47μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- RS Stock No.:
- 170-8566
- Mfr. Part No.:
- 593D476X9020E2TE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8566
- Mfr. Part No.:
- 593D476X9020E2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 150mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | 593D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 7.5 μA | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 4% | |
Terminal Type | Surface Mount | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 150mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series 593D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 7.5 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 4% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating