Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, 593D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-8559
Mfr. Part No.:
593D475X9025B2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

593D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

1.2 μA

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating