Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 593D Series
- RS Stock No.:
- 170-8534
- Mfr. Part No.:
- 593D106X0035D2TE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 170-8534
- Mfr. Part No.:
- 593D106X0035D2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 300mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | 593D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Leakage Current | 3.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 300mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series 593D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Leakage Current 3.5 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 6% | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
