Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- RS Stock No.:
- 170-8529
- Mfr. Part No.:
- 489D105X0025A1VE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 500 units)*
£206.50
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £0.413 | £206.50 |
| 1000 - 2000 | £0.392 | £196.00 |
| 2500 - 4500 | £0.372 | £186.00 |
| 5000 + | £0.351 | £175.50 |
*price indicative
- RS Stock No.:
- 170-8529
- Mfr. Part No.:
- 489D105X0025A1VE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 7mm | |
| Dimensions | 3.7 (Dia.) x 7mm | |
| Series | 489D | |
| Maximum Operating Temperature | +85°C | |
| Electrolyte Type | Solid | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +20% | |
| Dissipation Factor | 4% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Diameter | 3.7mm | |
| Terminal Type | Through Hole | |
| Leakage Current | 1 μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 7mm | ||
Dimensions 3.7 (Dia.) x 7mm | ||
Series 489D | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Solid | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +20% | ||
Dissipation Factor 4% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Diameter 3.7mm | ||
Terminal Type Through Hole | ||
Leakage Current 1 μA | ||
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Related links
- Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 489D Series
- Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 489D Series
