KYOCERA AVX 1500μF MnO2 Tantalum Capacitor 4V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-4809
Mfr. Part No.:
TAJE158K004R
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

1500µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Leakage Current

60 μA

Dissipation Factor

30%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator