KYOCERA AVX 100μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 170-4653
- Mfr. Part No.:
- TACT107M006XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-4653
- Mfr. Part No.:
- TACT107M006XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-12 | |
| Equivalent Series Resistance | 1Ω | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.2mm | |
| Dimensions | 3.5 x 2.8 x 1.2mm | |
| Series | TAC | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Leakage Current | 6.3 μA | |
| Dissipation Factor | 12% | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-12 | ||
Equivalent Series Resistance 1Ω | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.2mm | ||
Dimensions 3.5 x 2.8 x 1.2mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Leakage Current 6.3 μA | ||
Dissipation Factor 12% | ||
Terminal Type Surface Mount | ||
TAC Low Profile Series
Volumetric efficiency: space and weight saving
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
