KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 20V dc, TAC Series
- RS Stock No.:
- 170-4650
- Mfr. Part No.:
- TACR475M020XTA
- Brand:
- AVX
Bulk discount available
Subtotal (1 reel of 500 units)*
£530.50
(exc. VAT)
£636.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | £1.061 | £530.50 |
| 1500 + | £0.976 | £488.00 |
*price indicative
- RS Stock No.:
- 170-4650
- Mfr. Part No.:
- TACR475M020XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 4.7µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Equivalent Series Resistance | 5Ω | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 1.35mm | |
| Dimensions | 2 x 1.35 x 1.35mm | |
| Series | TAC | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -20% | |
| Leakage Current | 0.9 μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 5Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Leakage Current 0.9 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
