KYOCERA AVX 68μF MnO2 Tantalum Capacitor 16V dc, THJ Series
- RS Stock No.:
- 170-4615
- Mfr. Part No.:
- THJD686K016RJN
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.706
(exc. VAT)
£0.847
(inc. VAT)
- RS Stock No.:
- 170-4615
- Mfr. Part No.:
- THJD686K016RJN
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 68µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 900mΩ | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | THJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +175°C | |
| Dissipation Factor | 4.5% | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Leakage Current | 10.9 μA | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 900mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series THJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +175°C | ||
Dissipation Factor 4.5% | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Leakage Current 10.9 μA | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
THJ Series
150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%

