KEMET 330μF MnO2 Tantalum Capacitor 10V dc, T510 Series
- RS Stock No.:
- 170-0277
- Mfr. Part No.:
- T510X337K010ATE035
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-0277
- Mfr. Part No.:
- T510X337K010ATE035
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 330µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 35mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | T510 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Leakage Current | 33 μA | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T510 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Leakage Current 33 μA | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- MX
T510 Series
KEMET T510 series tantalum surface mount capacitors are designed for demanding applications that require high surge current and high ripple current capability. The T510 series builds upon the proven capabilities of KEMET's industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
High surge current capability
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations