KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-6889
Mfr. Part No.:
TPSB476K006R0350
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

350mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Leakage Current

3 μA

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

COO (Country of Origin):
CZ

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation