KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 35V dc, TPS Series

Discontinued
RS Stock No.:
167-6880
Mfr. Part No.:
TPSB225K035R0750
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

2.2µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

750mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Tolerance Plus

+10%

Leakage Current

0.8 μA

Tolerance Minus

-10%

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation