KYOCERA AVX 220nF MnO2 Tantalum Capacitor 50V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-6877
Mfr. Part No.:
TAJB224K050RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

220nF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

14Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

0.5 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator