KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-7933
Mfr. Part No.:
TAJP156K006RNJ
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

15µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

2012-15

Equivalent Series Resistance

3.5Ω

Tolerance

±10%

Length

2.05mm

Depth

1.35mm

Height

1.5mm

Dimensions

2.05 x 1.35 x 1.5mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

8%

Leakage Current

0.9 μA

Terminal Type

Surface Mount

Tolerance Minus

-10%

TAJ Low Profile Series


Capacitance tolerance 10%