- RS Stock No.:
- 166-7862
- Mfr. Part No.:
- TAP686M006CCS
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 166-7862
- Mfr. Part No.:
- TAP686M006CCS
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.8Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11.5mm |
Dimensions | 6.5 (Dia.) x 11.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -20% |
Leakage Current | 3.4 μA |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Lead Diameter | 0.5mm |
Terminal Type | Through Hole |
Diameter | 6.5mm |