KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-7838
Mfr. Part No.:
TPSD157K006R0125
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Tolerance Minus

-10%

Terminal Type

Surface Mount

Leakage Current

9.5 μA

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation