KYOCERA AVX 220μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 166-7727
- Mfr. Part No.:
- TPSE227K010R0050
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7727
- Mfr. Part No.:
- TPSE227K010R0050
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 50mΩ | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 8% | |
| Tolerance Minus | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 22 μA | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 50mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 8% | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 22 μA | ||
Tolerance Plus +10% | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
