KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

Bulk discount available

Subtotal (1 reel of 400 units)*

£301.20

(exc. VAT)

£361.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship
Units
Per unit
Per Reel*
400 - 400£0.753£301.20
800 - 800£0.723£289.20
1200 +£0.693£277.20

*price indicative

RS Stock No.:
162-2864
Mfr. Part No.:
TPSE337K006R0050
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

50mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

20.8 μA

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Related links