KEMET 150μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 161-0898
- Mfr. Part No.:
- T598D157M016ATE065
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-0898
- Mfr. Part No.:
- T598D157M016ATE065
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 150µF | |
Voltage | 16V dc | |
Dielectric Material Family | Tantalum | |
Mounting Type | Surface Mount | |
Package/Case | 7343 | |
Equivalent Series Resistance | 65mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T598 | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Leakage Current | 240 μA | |
Automotive Standard | AEC-Q200 | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 7343 | ||
Equivalent Series Resistance 65mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 240 μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Ultra-low ESR
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Halogen-free epoxy/RoHS compliant
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Halogen-free epoxy/RoHS compliant