KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- RS Stock No.:
- 144-7532
- Mfr. Part No.:
- T491D337K006AT
- Brand:
- KEMET
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.278
(exc. VAT)
£0.334
(inc. VAT)
- RS Stock No.:
- 144-7532
- Mfr. Part No.:
- T491D337K006AT
- Brand:
- KEMET
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 330µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 400mΩ | |
Lead Pitch | 3.6mm | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.7mm | |
Dimensions | 7.3 x 4.3 x 2.7mm | |
Series | T491 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 8% | |
Tolerance Minus | -10% | |
Polarised | Polar | |
Leakage Current | 20.8 μA | |
Tolerance Plus | +10% | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 400mΩ | ||
Lead Pitch 3.6mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.7mm | ||
Dimensions 7.3 x 4.3 x 2.7mm | ||
Series T491 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Leakage Current 20.8 μA | ||
Tolerance Plus +10% | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- MX
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.