Kemet 330μF Polymer Tantalum Capacitor 2.5V dc, T520 Series
- RS Stock No.:
- 144-7215
- Mfr. Part No.:
- T520V337M2R5ATE025
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7215
- Mfr. Part No.:
- T520V337M2R5ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 330µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-19 | |
Equivalent Series Resistance | 25mΩ | |
Lead Pitch | 3.6mm | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.75mm | |
Dimensions | 7.3 x 4.3 x 1.75mm | |
Series | T520 | |
Maximum Operating Temperature | +105°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 10% | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +20% | |
Terminal Type | Solder | |
Dielectric Material Family | Tantalum | |
Leakage Current | 82.5 μA | |
Priced to Clear | Yes | |
Tolerance Minus | -20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-19 | ||
Equivalent Series Resistance 25mΩ | ||
Lead Pitch 3.6mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.75mm | ||
Dimensions 7.3 x 4.3 x 1.75mm | ||
Series T520 | ||
Maximum Operating Temperature +105°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Terminal Type Solder | ||
Dielectric Material Family Tantalum | ||
Leakage Current 82.5 μA | ||
Priced to Clear Yes | ||
Tolerance Minus -20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
ESR values down to 5 mOhms
Stable capacitance across temperature a
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
Stable capacitance across temperature a
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention