KYOCERA AVX 10μF Electrolytic Electrolytic Capacitor 10V dc, TAC Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-2513
Mfr. Part No.:
TACR106K010RTA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0805 (2012M)

Equivalent Series Resistance

Lead Pitch

0.7mm

Tolerance

±10%

Length

2mm

Depth

1.35mm

Height

1.35mm

Dimensions

2 x 1.35 x 1.35mm

Series

TAC

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Terminal Type

SMT

Surge Voltage

13 V @ ≤+85°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

1 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

Standard and Low Profile case sizes are available

The TAC series is well suited for industrial and medical applications. TACmicrochip® is a major breakthrough in miniaturisation without reduction in performance. It offers the highest energy store in a small case sizes.