KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 25V dc, TAC Series
- RS Stock No.:
- 144-2507
- Mfr. Part No.:
- TACR105M025XTA
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.73
(exc. VAT)
£11.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.946 | £9.73 |
| 25 - 45 | £1.868 | £9.34 |
| 50 - 95 | £1.792 | £8.96 |
| 100 - 245 | £1.618 | £8.09 |
| 250 + | £1.45 | £7.25 |
*price indicative
- RS Stock No.:
- 144-2507
- Mfr. Part No.:
- TACR105M025XTA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0805 (2012M) | |
| Equivalent Series Resistance | 5Ω | |
| Lead Pitch | 0.7mm | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 1.35mm | |
| Dimensions | 2 x 1.35 x 1.35mm | |
| Series | TAC | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Polarised | Polar | |
| Dissipation Factor | 8% | |
| Surge Voltage | 32 V @ ≤+85°C | |
| Leakage Current | 0.5 μA | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0805 (2012M) | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 0.7mm | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Polarised Polar | ||
Dissipation Factor 8% | ||
Surge Voltage 32 V @ ≤+85°C | ||
Leakage Current 0.5 μA | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Standard and Low Profile case sizes are available
The TAC series is well suited for industrial and medical applications. TACmicrochip® is a major breakthrough in miniaturisation without reduction in performance. It offers the highest energy store in a small case sizes.
Related links
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 25V dc, TAC Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 3V dc, TAC Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAC Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 4V dc, TAC Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAC Series
