KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, THJ Series
- RS Stock No.:
- 144-2494
- Mfr. Part No.:
- THJD226K025RJN
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2494
- Mfr. Part No.:
- THJD226K025RJN
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 0.9Ω | |
| Lead Pitch | 4.4mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | THJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +175°C | |
| Polarised | Polar | |
| Leakage Current | 5.5 μA | |
| Dissipation Factor | 6% | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Surge Voltage | 32 V @ ≤+85°C | |
| Terminal Type | SMT | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 0.9Ω | ||
Lead Pitch 4.4mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series THJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +175°C | ||
Polarised Polar | ||
Leakage Current 5.5 μA | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Surge Voltage 32 V @ ≤+85°C | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Improved reliability – 2x standard
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval
AVX offers THJ Series High Temperature Tantalum Chip Capacitors. The 175°C capacitors, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220μF / 6.3-50V. The AVX 175°C capacitors are very reliable for high temperature automotive and industry applications. The 200°C capacitors operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.
