KYOCERA AVX 10μF Electrolytic Electrolytic Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 144-2467
- Mfr. Part No.:
- TACL106M006XTA
- Brand:
- AVX
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.574
(exc. VAT)
£0.689
(inc. VAT)
- RS Stock No.:
- 144-2467
- Mfr. Part No.:
- TACL106M006XTA
- Brand:
- AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0603 (1608M) | |
| Equivalent Series Resistance | 6Ω | |
| Lead Pitch | 0.55mm | |
| Tolerance | ±20% | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.85mm | |
| Dimensions | 1.6 x 0.85 x 0.85mm | |
| Series | TAC | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Surge Voltage | 8 V @ ≤+85°C | |
| Leakage Current | 0.6 μA | |
| Dielectric Material Family | Tantalum | |
| Polarised | Polar | |
| Tolerance Minus | -20% | |
| Terminal Type | SMT | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0603 (1608M) | ||
Equivalent Series Resistance 6Ω | ||
Lead Pitch 0.55mm | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.85mm | ||
Dimensions 1.6 x 0.85 x 0.85mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Surge Voltage 8 V @ ≤+85°C | ||
Leakage Current 0.6 μA | ||
Dielectric Material Family Tantalum | ||
Polarised Polar | ||
Tolerance Minus -20% | ||
Terminal Type SMT | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||

